Gefran F095283/ GIGFOR015015HA20 0000X01 2 Axis Inclination Sensor, IP67
- RS Stock No.:
- 820-958
- Mfr. Part No.:
- F095283/ GIGFOR015015HA20 0000X01
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP22,855.39
(exc. VAT)
PHP25,598.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,855.39 |
*price indicative
- RS Stock No.:
- 820-958
- Mfr. Part No.:
- F095283/ GIGFOR015015HA20 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±15° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 84mm x 70mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±15° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 84mm x 70mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a high-precision sensor designed for dual-axis and single-axis applications, offering reliable measurements in challenging conditions up to ±85° and 360° for the Z axis, making it Ideal for mobile hydraulic applications.
Measurement range of ±10° to ±85° for dual-Axis and 360° for single Z Axis
Operating temperature range from -40° to +85°C, ensuring functionality in extreme environments
12-bit resolution for analog output, providing accurate data across all applications
IP67 and IPX9K protection levels, safeguarding against dust and water ingress
Related links
- Gefran F075756/ GIBFO010000HA21 0000X01 2 Axis Inclination Sensor Analog
- Gefran F096308/ GIGFOR015015HA30 0000X01 2 Axis Inclination Sensor Analog
- Gefran F097310/ GIBFO060000LA11 0000X01 2 Axis Inclination Sensor Analog
- Gefran F093050/ GIBFO010000LA10 0000X01 2 Axis Inclination Sensor, IP67
- Gefran F093346/ GIGFOS030000HA30 0000X01 2 Axis Inclination Sensor Analog
- Gefran F096304/ GITMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F093220/ GITMOS030000HA20 0000X00 2 Axis Inclination Sensor, IP67
