Gefran F096304/ GITMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67

Subtotal (1 unit)*

PHP23,694.12

(exc. VAT)

PHP26,537.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,694.12

*price indicative

RS Stock No.:
821-170
Mfr. Part No.:
F096304/ GITMOS060000HA20 0000Y00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±60°

Resolution

12 bit

Accuracy

±0.15%

Connection Type

M12

Supply Voltage

36V ac

Dimensions

66mm x 90mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer designed for accurate angle measurement across dual axes, making it Ideal for applications requiring precise positional data and orientation tracking in mobile environments.

Measurement range includes ±60° for dual Axis and ±180° for single Axis output

Supports various output signals, including 0.5 to 4.5Vdc and 4 to 20mA for flexible integration

Durable design withstands extreme temperatures from -40° to +85°C

12-bit resolution ensures precise measurements for critical applications

Robust electromagnetic compatibility meets the standards of 2014/30/EU EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy