Gefran F079377/ GIGMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-499
- Mfr. Part No.:
- F079377/ GIGMOS060000HA20 0000Y00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP17,864.95
(exc. VAT)
PHP20,008.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,864.95 |
*price indicative
- RS Stock No.:
- 821-499
- Mfr. Part No.:
- F079377/ GIGMOS060000HA20 0000Y00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 60° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 60° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer measures angular displacement across single or dual axes, providing precise readings essential for dynamic applications such as hydraulic systems and machinery.
Measurement range of ±60° for dual Axis and ±180° for single Axis ensures versatility
High accuracy within ±0.5% FS, verified at 25 °C for reliable performance
Robust design withstands temperatures from -40°C to +85°C, suitable for harsh environments
IP67 - IPX9K rating offers excellent protection against dust and water ingress
Related links
- Gefran F087208/ GITMOR045045HA30 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F078068/ GIGMOR030030HA30 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F071061/ GITMOS045000LA10 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F087206/ GIGMOR045045HA30 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F070715/ GITMOR020020LA10 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F096304/ GITMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
