Gefran F087208/ GITMOR045045HA30 0000Y00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-375
- Mfr. Part No.:
- F087208/ GITMOR045045HA30 0000Y00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP29,607.16
(exc. VAT)
PHP33,160.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,607.16 |
*price indicative
- RS Stock No.:
- 821-375
- Mfr. Part No.:
- F087208/ GITMOR045045HA30 0000Y00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 45° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 x 34.5 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 45° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 x 34.5 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran high-performance dual-axis inclinometer designed to provide precise angle measurements. Ideal for sectors requiring robust data, it ensures reliable performance in mobile hydraulic applications.
Measurement ranges include ±45° and ±60° for dual axes and 360° for single-axis applications
Operates within a supply voltage range of +10 to 36Vdc for optimal functionality
Output signal options include 0.5 to 4.5Vdc, 4 to 20mA, and CANopen to suit various applications
Designed to withstand temperatures from -40 to +85°C, ensuring reliability under harsh conditions
Related links
- Gefran F079377/ GIGMOS060000HA20 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F078068/ GIGMOR030030HA30 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F071061/ GITMOS045000LA10 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F087206/ GIGMOR045045HA30 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F070715/ GITMOR020020LA10 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F096304/ GITMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
