Gefran F071061/ GITMOS045000LA10 0000Y00 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP20,506.94

(exc. VAT)

PHP22,967.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,506.94

*price indicative

RS Stock No.:
820-642
Mfr. Part No.:
F071061/ GITMOS045000LA10 0000Y00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

45°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15 %

Connection Type

M12 Connector

Supply Voltage

5V dc

Dimensions

90 x 66 x 34.5 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer designed for precise angle measurement in various applications. It features Advanced MEMS technology and is suitable for demanding environments, ensuring reliable performance in mobile hydraulics and industrial uses.

Measurement range of ±45° offers versatile applications

Robust design ensures high resistance to shock and vibrations

Compact housing with IP67/IPX9K protection for harsh conditions

Multiple output signals including 0 to 10Vdc and 4 to 20mA

Wide operating temperature range of -40° to +85°C ensures functionality in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy