Gefran F074086/ GIBFV360000HA21 0000X01 1 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP13,587.42

(exc. VAT)

PHP15,217.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,587.42

*price indicative

RS Stock No.:
820-728
Mfr. Part No.:
F074086/ GIBFV360000HA21 0000X01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Inclination Sensor

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is a cutting-edge device designed for precise measurement in mobile hydraulics applications. Its Advanced MEMS technology ensures high performance and reliability across various environmental conditions.

Compact design with high IP protection level for use in demanding environments

Multiple output options including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for versatile applications

Operating temperature range from -40 to +85 °C ensures reliability under extreme conditions

Resolution of 12 bits for accurate tilt angle measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy