Gefran F067311/ GIBFV360000LA10 0000X01 1 Axis Inclination Sensor, IP67
- RS Stock No.:
- 820-874
- Mfr. Part No.:
- F067311/ GIBFV360000LA10 0000X01
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP9,519.58
(exc. VAT)
PHP10,661.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,519.58 |
*price indicative
- RS Stock No.:
- 820-874
- Mfr. Part No.:
- F067311/ GIBFV360000LA10 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±60° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 5V dc | |
| Dimensions | 56.4mm x 44mm x 13.9mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range ±60° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 5V dc | ||
Dimensions 56.4mm x 44mm x 13.9mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor provides precise measurement for both single and dual Axis applications, ensuring accurate angle detection across various hydraulic systems in challenging environments.
Measurement range of ±10° to ±85° for versatile applications
Ratiometric output option available with a supply voltage of +5Vdc
High accuracy with <lt/> ±0.5% FS verification at 25 °C
Durable housing material ensures reliability in harsh conditions
Related links
- Gefran F067845/ GIBFV360000HA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F090898/ GIBFV360000HC11 0000X01 1 Axis Inclination Sensor CANopen
- Gefran F076175/ GIBFV360000HA31 0000X01 1 Axis Inclination Sensor Analog
- Gefran F067701/ GIBFV360000HA20 0000X01 1 Axis Inclination Sensor, IP67
- Gefran F074086/ GIBFV360000HA21 0000X01 1 Axis Inclination Sensor Analog
- Gefran F072928/ GIBFV360000HA30 0000X01 1 Axis Inclination Sensor Analog
- Gefran F097140/ GIBFV010000LA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
