Gefran F067701/ GIBFV360000HA20 0000X01 1 Axis Inclination Sensor, IP67
- RS Stock No.:
- 820-902
- Mfr. Part No.:
- F067701/ GIBFV360000HA20 0000X01
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP11,784.15
(exc. VAT)
PHP13,198.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,784.15 |
*price indicative
- RS Stock No.:
- 820-902
- Mfr. Part No.:
- F067701/ GIBFV360000HA20 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | ±60° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 56.4mm x 44mm x 13.9mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range ±60° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 56.4mm x 44mm x 13.9mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor offers precise measurement in various applications. This device effectively detects angular position, delivering reliable performance for both single and dual-axis scenarios, ensuring operational integrity and accuracy.
Measurement range of ±10° to ±85° for dual-axis and 360° for single-axis
Supply voltage options include +5Vdc and +10 to +36Vdc for versatility
Output signal options available: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen
High shock resistance; tolerates up to 50g for robust applications
Related links
- Gefran F067311/ GIBFV360000LA10 0000X01 1 Axis Inclination Sensor, IP67
- Gefran F067845/ GIBFV360000HA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F090898/ GIBFV360000HC11 0000X01 1 Axis Inclination Sensor CANopen
- Gefran F076175/ GIBFV360000HA31 0000X01 1 Axis Inclination Sensor Analog
- Gefran F074086/ GIBFV360000HA21 0000X01 1 Axis Inclination Sensor Analog
- Gefran F072928/ GIBFV360000HA30 0000X01 1 Axis Inclination Sensor Analog
- Gefran F097140/ GIBFV010000LA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F089559/ GIBFV360000HA20 0000X20 1 Axis Inclination Sensor Analog
