Gefran F089559/ GIBFV360000HA20 0000X20 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 822-304
- Mfr. Part No.:
- F089559/ GIBFV360000HA20 0000X20
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,329.33
(exc. VAT)
PHP13,808.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,329.33 |
*price indicative
- RS Stock No.:
- 822-304
- Mfr. Part No.:
- F089559/ GIBFV360000HA20 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 360° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 360° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an entry-level device designed for precise angle measurement in agricultural machinery and construction applications. It offers versatile dual-axis and single-axis options to meet various hydraulic demands.
Measurement range of ±10° to ±85° for dual Axis and ±180° for single Axis
Supply voltage options include +5Vdc and +10 to +36Vdc, ensuring compatibility with various systems
Output signals available include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen for flexible integration
Related links
- Gefran F073284/ GIBFV060000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F086893/ GIBFV060000LA10 0000X20 1 Axis Inclination Sensor Analog
- Gefran F070179/ GIBFV030000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F087203/ GIBFV360000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F078941/ GIBFV010000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F090038/ GIBFV030000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F067799/ GIBFV360000HA20 0000X10 1 Axis Inclination Sensor Analog
- Gefran F068332/ GIBFV360000HA20 0000X05 1 Axis Inclination Sensor Analog
