Gefran F087203/ GIBFV360000HA30 0000X20 1 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP11,700.28

(exc. VAT)

PHP13,104.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,700.28

*price indicative

RS Stock No.:
821-371
Mfr. Part No.:
F087203/ GIBFV360000HA30 0000X20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

1

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor offers precise angle measurement for dynamic applications, ensuring robust performance across various mobile hydraulics contexts, including agricultural and construction machinery.

Measurement range of up to ±85° for dual-axis and ±180° for single-axis configurations

Supplied with voltages of +5Vdc or +10 to +36Vdc for flexible operational requirements

Outputs include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, ensuring compatibility with multiple systems

High IP67 protection level ensures reliability in harsh environments, providing excellent shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy