Gefran F095854/ GIBFV360000HA30 0000X50 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-162
- Mfr. Part No.:
- F095854/ GIBFV360000HA30 0000X50
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,035.77
(exc. VAT)
PHP13,480.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,035.77 |
*price indicative
- RS Stock No.:
- 821-162
- Mfr. Part No.:
- F095854/ GIBFV360000HA30 0000X50
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | 360° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range 360° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor offers highly accurate measurement capabilities for both single and dual-axis applications, ensuring reliable performance in demanding environments. Ideal for applications requiring precise spatial orientation, it is engineered for robustness.
Measurement range of ±10° to ±85° for dual-axis and 360° for single-axis configurations
Supply voltage options include +5Vdc and +10 to +36Vdc for versatility in various setups
Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen to suit diverse Interface requirements
Related links
- Gefran F069535/ GIGFVS360000HA30 0000X50 1 Axis Inclination Sensor Analog
- Gefran F072091/ GIGFVS045000HA30 0000X50 1 Axis Inclination Sensor Analog
- Gefran F088492/ GIBFV045000HA31 0000X50 1 Axis Inclination Sensor Analog
- Gefran F072928/ GIBFV360000HA30 0000X01 1 Axis Inclination Sensor Analog
- Gefran F087203/ GIBFV360000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F077938/ GIBFV360000HA30 0000X10 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
