Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor, IP67, Analog

N

Subtotal (1 unit)*

PHP21,848.91

(exc. VAT)

PHP24,470.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,848.91

*price indicative

RS Stock No.:
822-115
Mfr. Part No.:
F068941/ GITMVS360000HA30 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Inclination Sensor

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15 %

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

90 x 66 x 34.5 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer delivers precise measurement with exceptional accuracy in various applications. Its Compact design integrates cutting-edge MEMS technology, ensuring reliable performance under demanding conditions, Ideal for use in mobile hydraulics and earth-moving machinery.

Measurement range includes ±10° to ±85° for dual-axis and 360° for single-axis

Supply voltage options from +5Vdc to +36Vdc cater to diverse applications

Various output signals available, including RATIOMETRIC and CANopen

Durable construction with high IP67 and IPX9K ratings ensures protection against harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy