Gefran F068900/ GIBAV360000HA30 0000X00 1 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP11,155.11

(exc. VAT)

PHP12,493.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,155.11

*price indicative

RS Stock No.:
822-108
Mfr. Part No.:
F068900/ GIBAV360000HA30 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Inclination Sensor

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

65.4 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor delivers precise inclination measurement across dual axes, utilising MEMS technology for reliable data in challenging environments. Ideal for applications in agriculture and construction, it stands out for its robustness and high-performance capabilities.

Offers a measurement range of ±10° to ±85° for dual-axis and ±180° for single-axis configurations

Supports supply voltages from +5Vdc to +36Vdc depending on the output signal type

Outputs include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy