Gefran F074644/ GIGMVR360360HA20 0000X00 1 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP22,855.39

(exc. VAT)

PHP25,598.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,855.39

*price indicative

RS Stock No.:
820-753
Mfr. Part No.:
F074644/ GIGMVR360360HA20 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Inclination Sensor

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a high-precision measurement device designed for dual Axis applications. It provides accurate inclination data, making it Ideal for use in mobile hydraulic systems and demanding environments.

Offers a measurement range of ±10° to ±85° for dual-axis and 360° for single-axis variants

Delivers output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen

Features exceptional accuracy with <lt/> ±0.5% FS at 25°C

Constructed to withstand harsh conditions with an IP67 and IPX9K protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy