Gefran F070321/ GIBAV060000HA10 0000X00 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-066
- Mfr. Part No.:
- F070321/ GIBAV060000HA10 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP10,651.87
(exc. VAT)
PHP11,930.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,651.87 |
*price indicative
- RS Stock No.:
- 821-066
- Mfr. Part No.:
- F070321/ GIBAV060000HA10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±60° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 65.4 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range ±60° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 65.4 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran high-performance tilt sensor designed for precision measurement in challenging environments, delivering reliable angle detection across a range of mobile hydraulic applications.
Measurement ranges include ±10° to ±85° for dual-axis and 360° for single-axis configurations
Operating temperatures extend from -40° to +85 °C, ensuring functionality in diverse applications
Robust construction with high IP67 and IPX9K protection levels for superior resistance to dust and water
Multiple output options available: 0.5 to 4.5Vdc, 4 to 20mA, and CANopen for versatile integration
Related links
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F072404/ GITMVS030000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F095318/ GIGMVS010000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068900/ GIBAV360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F074644/ GIGMVR360360HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068386/ GIGMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F096939/ GIGMVS085000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F078235/ GIBAV060000LA10 0000X00 1 Axis Inclination Sensor Analog
