Gefran F095318/ GIGMVS010000HA30 0000X00 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 820-962
- Mfr. Part No.:
- F095318/ GIGMVS010000HA30 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,019.74
(exc. VAT)
PHP17,942.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,019.74 |
*price indicative
- RS Stock No.:
- 820-962
- Mfr. Part No.:
- F095318/ GIGMVS010000HA30 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | 10° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range 10° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a high-performance sensor designed for precise angle measurement in mobile hydraulic applications. It features MEMS technology, ensuring robust functionality under challenging conditions.
Measurement range of ±10° to ±85° for versatile applications
Compatible with supply voltages from +5Vdc to +36Vdc
Ratiometric and non-ratiometric output options available for flexibility
Robust construction with high IP rating (IP67 - IPX9K) for environmental protection
Temperature range of -40 to +85°C suitable for harsh environments
High level of resistance to shock and vibrations ensures reliability
Related links
- Gefran F072404/ GITMVS030000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F074644/ GIGMVR360360HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F070321/ GIBAV060000HA10 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068900/ GIBAV360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068386/ GIGMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F096939/ GIGMVS085000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F078235/ GIBAV060000LA10 0000X00 1 Axis Inclination Sensor Analog
