Gefran F078235/ GIBAV060000LA10 0000X00 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-564
- Mfr. Part No.:
- F078235/ GIBAV060000LA10 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP9,519.58
(exc. VAT)
PHP10,661.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,519.58 |
*price indicative
- RS Stock No.:
- 821-564
- Mfr. Part No.:
- F078235/ GIBAV060000LA10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±60° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 5V dc | |
| Dimensions | 65.4 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range ±60° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 5V dc | ||
Dimensions 65.4 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor designed for precise measurement in dynamic environments, offering exceptional accuracy and reliability for various applications. This sensor effectively tracks inclination in dual-axis and single-axis configurations.
Measurement ranges include ±10° to ±85° for dual-axis and ±180° for single-axis configurations
Resolution of 12 bits for analogue output and 0.01 degrees for CANopen output
Operating temperature range from -40°C to +85°C ensures robust performance
IP67 protection level safeguards against moisture and dust ingress
Related links
- Gefran F072404/ GITMVS030000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F095318/ GIGMVS010000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F074644/ GIGMVR360360HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F070321/ GIBAV060000HA10 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068900/ GIBAV360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068386/ GIGMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F090599/ GIGMVS015000HA30 0000X00 1 Axis Inclination Sensor Analog
