Gefran F088492/ GIBFV045000HA31 0000X50 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 822-283
- Mfr. Part No.:
- F088492/ GIBFV045000HA31 0000X50
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP13,839.04
(exc. VAT)
PHP15,499.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,839.04 |
*price indicative
- RS Stock No.:
- 822-283
- Mfr. Part No.:
- F088492/ GIBFV045000HA31 0000X50
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | ±45° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range ±45° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran entry-level tilt sensor provides essential motion sensing capabilities for mobile hydraulics applications, offering excellent performance in a Compact design. Its range of options supports precise measurement and robust operation across various conditions.
Measurement range of ±45° and ±180° for versatile applications
Operating temperature from -40 to +85 °C, ensuring reliability in extreme conditions
12-bit resolution for accurate analog output and 0.01° for CANopen interfaces
IP67 and IPX9K protection levels, providing excellent resistance to dust and water ingress
Related links
- Gefran F069535/ GIGFVS360000HA30 0000X50 1 Axis Inclination Sensor Analog
- Gefran F072091/ GIGFVS045000HA30 0000X50 1 Axis Inclination Sensor Analog
- Gefran F095854/ GIBFV360000HA30 0000X50 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
- Gefran F090418/ GIBFV030000HA31 0000X10 1 Axis Inclination Sensor Analog
- Gefran F083359/ GIBFV045000HA20 L000X20 1 Axis Inclination Sensor Analog
- Gefran F068900/ GIBAV360000HA30 0000X00 1 Axis Inclination Sensor Analog
