Gefran F090418/ GIBFV030000HA31 0000X10 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-395
- Mfr. Part No.:
- F090418/ GIBFV030000HA31 0000X10
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP13,419.68
(exc. VAT)
PHP15,030.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,419.68 |
*price indicative
- RS Stock No.:
- 821-395
- Mfr. Part No.:
- F090418/ GIBFV030000HA31 0000X10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 30° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 30° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor designed for precision measurement of angular displacement in various applications, featuring single and dual-axis capabilities that enhance accuracy across multiple settings.
Measurement range of ±30° for dual-axis and ±360° for single-axis configurations
Supply voltage options include +5Vdc and +10 to +36Vdc for versatile integration with different setups
Output signals available in 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen formats
High accuracy of <lt/> ±0.5% FS ensures reliable performance in critical applications
Related links
- Gefran F077938/ GIBFV360000HA30 0000X10 1 Axis Inclination Sensor Analog
- Gefran F093630/ GIBFV060000HA10 0000X10 1 Axis Inclination Sensor Analog
- Gefran F067799/ GIBFV360000HA20 0000X10 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
- Gefran F072404/ GITMVS030000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F084753/ GITFVS015000HA30 L000X50 1 Axis Inclination Sensor Analog
- Gefran F069535/ GIGFVS360000HA30 0000X50 1 Axis Inclination Sensor Analog
