Gefran F067799/ GIBFV360000HA20 0000X10 1 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP12,245.46

(exc. VAT)

PHP13,714.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,245.46

*price indicative

RS Stock No.:
821-880
Mfr. Part No.:
F067799/ GIBFV360000HA20 0000X10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Inclination Sensor

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor offers single and dual-axis measurement capabilities, designed to provide accurate inclination data for various applications. Its robust design ensures high performance, making it Ideal for mobile hydraulic operations.

Utilises MEMS technology with a resolution of 12 bits for precise output

Versatile output options: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

Operates within a temperature range of -40 to +85 °C for reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy