Gefran F068332/ GIBFV360000HA20 0000X05 1 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP12,119.65

(exc. VAT)

PHP13,574.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,119.65

*price indicative

RS Stock No.:
821-277
Mfr. Part No.:
F068332/ GIBFV360000HA20 0000X05
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

1

Measurement Range

360°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an entry-level solution designed for high-precision angle measurement in both single and dual-axis applications. It excels in harsh environments, providing reliable performance across a wide temperature range.

Measurement range of ±10° to ±85° for dual-axis and 360° for single-axis

High-resolution output with 12-bit precision for accurate readings

Wide supply voltage options from +5Vdc to +36Vdc for flexibility

Robust IP67 - IPX9K rating for durability against water and dust ingress

Shock and vibration resistance ensures dependable operation in mobile machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy