Gefran F084753/ GITFVS015000HA30 L000X50 1 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP22,729.58

(exc. VAT)

PHP25,457.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,729.58

*price indicative

RS Stock No.:
820-932
Mfr. Part No.:
F084753/ GITFVS015000HA30 L000X50
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

1

Measurement Range

±15°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15%

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

90 x 66 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer sensor delivers precise angular measurements Crucial for diverse applications, ensuring reliable performance across various environments and conditions.

Measurement range of ±10° to ±60°, accommodating versatile usage scenarios

Accuracy levels of <lt/> ±0.15% FS ensure high precision under factory verification conditions

Robust housing features an IP67 rating for superior protection against dust and water ingress

Operational temperature range from -40° to +85°C suits extreme environmental conditions

Multiple output options, including 0.5 to 4.5Vdc and 4 to 20mA, providing flexibility in integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy