Gefran F089716/ GIBFV045000HA20 L000X50 1 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP12,664.82

(exc. VAT)

PHP14,184.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,664.82

*price indicative

RS Stock No.:
822-313
Mfr. Part No.:
F089716/ GIBFV045000HA20 L000X50
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

1

Measurement Range

±45°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor offers Advanced single and dual-axis measurement capabilities, designed for high-performance applications. With a robust housing and exceptional accuracy, it is Ideal for various mobile hydraulic applications.

Measurement range of ±45° and 360° for single Axis Z

Electrical connection via AMP Superseal 6P connector

High accuracy of <lt/> ±0.5% FS at 25 °C

Operating temperature range of -40 to +85 °C

IP67 rating ensures protection against dust and water ingress

Compatible with multiple output signals including CANopen and analog formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy