Gefran F069974/ GIGFVS045000HA30 L000X50 1 Axis Inclination Sensor, IP67, Analog

N

Subtotal (1 unit)*

PHP16,900.41

(exc. VAT)

PHP18,928.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,900.41

*price indicative

RS Stock No.:
821-044
Mfr. Part No.:
F069974/ GIGFVS045000HA30 L000X50
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Inclination Sensor

Measurement Range

45°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer delivers precise measurement for angle detection across a variety of applications, utilising Advanced MEMS technology for high accuracy and robustness in challenging environments.

Measurement ranges include ±10° to ±85° for dual-axis and 360° for single-axis configurations

Supports various supply voltages from +5Vdc to +36Vdc, ensuring compatibility with diverse systems

Offers multiple output signals, including 0.5 to 4.5Vdc and CANopen, catering to different operational needs

The device operates within a wide temperature range of -40°C to +85°C, making it Ideal for extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy