Gefran F072091/ GIGFVS045000HA30 0000X50 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 822-145
- Mfr. Part No.:
- F072091/ GIGFVS045000HA30 0000X50
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP16,900.41
(exc. VAT)
PHP18,928.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,900.41 |
*price indicative
- RS Stock No.:
- 822-145
- Mfr. Part No.:
- F072091/ GIGFVS045000HA30 0000X50
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 45° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 45° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is engineered for precise measurement of angular position across dual axes, making it Ideal for rigorous applications in mobile hydraulic systems.
Measurement range of ±45° ensures versatility for diverse applications
Robust PBT housing offers high resistance to shock and vibrations
IP67 to IPX9K protection rating guarantees durability in harsh environments
Multiple output signals cater to various system requirements, including 4 to 20mA and CANopen
Related links
- Gefran F069535/ GIGFVS360000HA30 0000X50 1 Axis Inclination Sensor Analog
- Gefran F088492/ GIBFV045000HA31 0000X50 1 Axis Inclination Sensor Analog
- Gefran F095854/ GIBFV360000HA30 0000X50 1 Axis Inclination Sensor Analog
- Gefran F069974/ GIGFVS045000HA30 L000X50 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
- Gefran F090418/ GIBFV030000HA31 0000X10 1 Axis Inclination Sensor Analog
- Gefran F083359/ GIBFV045000HA20 L000X20 1 Axis Inclination Sensor Analog
