Gefran F070179/ GIBFV030000HA30 0000X20 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-055
- Mfr. Part No.:
- F070179/ GIBFV030000HA30 0000X20
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,700.28
(exc. VAT)
PHP13,104.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,700.28 |
*price indicative
- RS Stock No.:
- 821-055
- Mfr. Part No.:
- F070179/ GIBFV030000HA30 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 30° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 30° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an Advanced device designed for highly accurate inclination measurement across various applications, featuring dual and single-axis capabilities for optimal versatility in mobile hydraulics environments.
Measurement range up to ±85° for dual Axis and ±180° for single Axis
Supplies voltage options between +5Vdc to +36Vdc for flexible integration
Multiple output signals including 0.5 to 4.5Vdc and CANopen for compatibility
High accuracy of <lt/> ±0.5% FS across extensive operational conditions
Related links
- Gefran F073284/ GIBFV060000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F086893/ GIBFV060000LA10 0000X20 1 Axis Inclination Sensor Analog
- Gefran F089559/ GIBFV360000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F087203/ GIBFV360000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F078941/ GIBFV010000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F090038/ GIBFV030000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
