Gefran F086893/ GIBFV060000LA10 0000X20 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-096
- Mfr. Part No.:
- F086893/ GIBFV060000LA10 0000X20
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP10,064.76
(exc. VAT)
PHP11,272.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,064.76 |
*price indicative
- RS Stock No.:
- 821-096
- Mfr. Part No.:
- F086893/ GIBFV060000LA10 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | ±60° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 5V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range ±60° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 5V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an Advanced measurement device designed to deliver precise angle detection up to ±60 degrees on dual axes, making it Ideal for various mobile hydraulic applications.
Operating temperature range from -40 to +85 °C ensures reliability in harsh environments
Resolution of 12 bit for analog output provides highly accurate angle measurements
Long-term repeatability of ±0.5 degrees enhances measurement consistency
The IP67 protection level resists dust and water ingress, promoting durability
Related links
- Gefran F073284/ GIBFV060000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F089559/ GIBFV360000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F070179/ GIBFV030000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F087203/ GIBFV360000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F078941/ GIBFV010000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F090038/ GIBFV030000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
