Gefran F076175/ GIBFV360000HA31 0000X01 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 820-628
- Mfr. Part No.:
- F076175/ GIBFV360000HA31 0000X01
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP12,958.38
(exc. VAT)
PHP14,513.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,958.38 |
*price indicative
- RS Stock No.:
- 820-628
- Mfr. Part No.:
- F076175/ GIBFV360000HA31 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | 360° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range 360° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor provides precise angle measurement for various applications. Designed with MEMS technology, it ensures reliable performance within its operational parameters, making it Ideal for mobile hydraulics.
Wide measurement range of ±10° to ±360°, accommodating diverse tilt requirements
Multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA for flexible integration
High accuracy of <lt/> ±0.5% FS, ensuring dependable readings
Operating temperature range of -40 to +85 °C for versatility in challenging environments
Robust IP67 protection, safeguarding against dust and water ingress
Related links
- Gefran F067845/ GIBFV360000HA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F074086/ GIBFV360000HA21 0000X01 1 Axis Inclination Sensor Analog
- Gefran F072928/ GIBFV360000HA30 0000X01 1 Axis Inclination Sensor Analog
- Gefran F097140/ GIBFV010000LA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F090898/ GIBFV360000HC11 0000X01 1 Axis Inclination Sensor CANopen
- Gefran F067311/ GIBFV360000LA10 0000X01 1 Axis Inclination Sensor, IP67
- Gefran F067701/ GIBFV360000HA20 0000X01 1 Axis Inclination Sensor, IP67
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
