Gefran F067926/ GIBFO045000HA20 0000X02 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP11,951.90

(exc. VAT)

PHP13,386.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,951.90

*price indicative

RS Stock No.:
821-893
Mfr. Part No.:
F067926/ GIBFO045000HA20 0000X02
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

45°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor designed to precisely measure angular positions with dual-axis capabilities. Ideal for mobile hydraulics applications, it features Advanced MEMS technology for reliable performance in varying conditions.

Measurement range of ±10° to ±360° ensures versatility across applications

12-bit resolution for accurate angular feedback

Robust design with IP67 protection against dust and water ingress

Operating temperature range of -40° to +85°C for challenging environments

Multiple output options including 0.5 to 4.5Vdc and CANopen for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy