Gefran F067896/ GIGFOS010000HC10 0000X05 2 Axis Inclination Sensor, IP67, CANopen
- RS Stock No.:
- 821-886
- Mfr. Part No.:
- F067896/ GIGFOS010000HC10 0000X05
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP17,906.88
(exc. VAT)
PHP20,055.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,906.88 |
*price indicative
- RS Stock No.:
- 821-886
- Mfr. Part No.:
- F067896/ GIGFOS010000HC10 0000X05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 10° | |
| Resolution | 0.01° | |
| Interface | CANopen | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 10° | ||
Resolution 0.01° | ||
Interface CANopen | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a high-performance dual-axis sensor designed for precise angular measurement in mobile hydraulic applications, ensuring reliability in harsh environments while delivering accurate outputs.
Measurement range of ±10° for dual-axis systems, catering to a variety of applications
IP67 and IPX9K ratings guarantee protection against dust and water ingress
Robust MEMS technology offers high accuracy and long-term repeatability
Wide working temperature range of -40° to +85°C ensures performance under extreme conditions
Related links
- Gefran F072474/ GIBFO010000LA10 0000X05 2 Axis Inclination Sensor Analog
- Gefran F075465/ GIBFO020000HA10 0000X05 2 Axis Inclination Sensor Analog
- Gefran F069774/ GIBFO045000LA10 0000X05 2 Axis Inclination Sensor Analog
- Gefran F093939/ GIBFO085000HA20 0000X05 2 Axis Inclination Sensor Analog
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F074471/ GIBFO085000HC10 0000X20 2 Axis Inclination Sensor CANopen
- Gefran F084873/ GITMOR085085HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F073411/ GITMOR020020HC10 L000X00 2 Axis Inclination Sensor CANopen
