Gefran F073411/ GITMOR020020HC10 L000X00 2 Axis Inclination Sensor, IP67, CANopen

This image is representative of the product range

Subtotal (1 unit)*

PHP30,236.21

(exc. VAT)

PHP33,864.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,236.21

*price indicative

RS Stock No.:
822-212
Mfr. Part No.:
F073411/ GITMOR020020HC10 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±20°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.15%

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

90 x 66 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran precision measurement device designed for accurate tilt detection, featuring dual-axis inclinometer technology essential for various hydraulic applications, ensuring optimal performance in demanding environments.

Measurement range of ±10° to ±60° for versatile applications

Outputs include 0.5 to 4.5Vdc, 4 to 20mA, and CANopen for flexible integration

Operating temperature spans from -40°C to +85°C for reliability in extreme conditions

High IP67 protection with shock resistance enhances durability in mobile settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy