Gefran F070183/ GIGMOS010000LA10 L000X00 2 Axis Inclination Sensor, IP67
- RS Stock No.:
- 821-056
- Mfr. Part No.:
- F070183/ GIGMOS010000LA10 L000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP13,293.87
(exc. VAT)
PHP14,889.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,293.87 |
*price indicative
- RS Stock No.:
- 821-056
- Mfr. Part No.:
- F070183/ GIGMOS010000LA10 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±10° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | M12 | |
| Supply Voltage | 5V dc | |
| Dimensions | 84mm x 70mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±10° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type M12 | ||
Supply Voltage 5V dc | ||
Dimensions 84mm x 70mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer offers precise angle measurement, featuring single and dual-axis capabilities for multiple applications, including mobile hydraulics, ensuring reliability across diverse operational conditions.
Measurement ranges include ±10° to ±85° for dual Axis and ±180° for single Axis
Wide working temperature range from -40 to +85°C ensures optimal performance in harsh environments
High-resolution output options include 0.5 to 4.5Vdc and CANopen for flexibility
Robust design with IP67 ingress protection guarantees durability against dust and water
Related links
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F088817/ GIBAO030000HA20 L000X00 2 Axis Inclination Sensor, IP67
- Gefran F073411/ GITMOR020020HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F084873/ GITMOR085085HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F093233/ GIGMOS060000HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F084875/ GITMOR045045HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F071058/ GITMOS010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F068510/ GIGMOS060000HA30 L000X00 2 Axis Inclination Sensor Analog
