Gefran F093233/ GIGMOS060000HC10 L000X00 2 Axis Inclination Sensor, IP67, CANopen

This image is representative of the product range

Subtotal (1 unit)*

PHP17,571.39

(exc. VAT)

PHP19,679.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,571.39

*price indicative

RS Stock No.:
822-463
Mfr. Part No.:
F093233/ GIGMOS060000HC10 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

360°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer offers precision measurement with a dual-axis capability, suitable for varied applications in mobile hydraulics. Its robust design ensures reliable performance and accuracy in challenging environments.

Measurement range of ±10° to ±60° and ±180° for the single Axis

Supply voltage options of +5Vdc and +10 to +36Vdc to suit various applications

Output signal includes 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA for versatile connectivity

High accuracy of <lt/> ±0.5% FS verified at 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy