Gefran F091958/ GITMOR020020HC10 0000X00 2 Axis Inclination Sensor, IP67, CANopen

This image is representative of the product range

Subtotal (1 unit)*

PHP30,236.21

(exc. VAT)

PHP33,864.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,236.21

*price indicative

RS Stock No.:
821-148
Mfr. Part No.:
F091958/ GITMOR020020HC10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±20°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.15%

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

90 x 66 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a precision sensor designed to measure angular position with high accuracy across dual axes. It ensures dependable performance in dynamic environments, making it Ideal for various applications including mobile hydraulics.

Measurement range of ±10° to ±60° for dual Axis and 360° for single Axis

Supply voltage options of +5Vdc and +10 to 36Vdc for versatility

Output signals include 0.5 to 4.5Vdc, 4 to 20mA, and CANopen, accommodating different systems

High accuracy of <lt/> ±0.15% FS and excellent temperature coefficients enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy