Gefran F067699/ GIGMOR030030HC10 0000X00 2 Axis Inclination Sensor, IP67, CANopen

This image is representative of the product range

Subtotal (1 unit)*

PHP23,945.74

(exc. VAT)

PHP26,819.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,945.74

*price indicative

RS Stock No.:
820-901
Mfr. Part No.:
F067699/ GIGMOR030030HC10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

30°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer offers precise measurement of angles in both single and dual-axis applications, catering to a variety of industrial needs with robustness and high performance.

Measurement range of ±10° to ±85° for dual-axis, 360° for single-axis

12-bit resolution ensures high accuracy in readings

Adopts MEMS technology, enhancing performance and durability

Operating temperature range of -40 to +85°C for versatility in environments

IP67 and IPX9K ratings provide superior protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy