Gefran F071530/ GITMOS085000HC10 0000X00 2 Axis Inclination Sensor, IP67, CANopen
- RS Stock No.:
- 820-655
- Mfr. Part No.:
- F071530/ GITMOS085000HC10 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP23,861.86
(exc. VAT)
PHP26,725.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,861.86 |
*price indicative
- RS Stock No.:
- 820-655
- Mfr. Part No.:
- F071530/ GITMOS085000HC10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 85° | |
| Resolution | 0.01° | |
| Interface | CANopen | |
| Accuracy | ±0.15 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 x 34.5 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 85° | ||
Resolution 0.01° | ||
Interface CANopen | ||
Accuracy ±0.15 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 x 34.5 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer designed to deliver precise angle measurements across varying ranges. It ensures reliable performance in challenging environments, making it an Ideal solution for numerous applications in mobile hydraulics.
Measurement range of ±10° to ±85° for dual Axis and ±180° for single Axis
Ratiometric output at 0.5 to 4.5Vdc for precise readings
Designed with IP67 and IPX9K protection for durability in harsh conditions
Operates effectively in temperatures from -40 to +85°C, ensuring reliability
Utilises 12-bit resolution for accurate measurements across outputs
Related links
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F073150/ GITMOS045000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F067716/ GIBAO085000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F067426/ GIGMOR060060HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F067699/ GIGMOR030030HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F068986/ GIGMOS030000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F091958/ GITMOR020020HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F091705/ GIGMOS045000HC10 0000X00 2 Axis Inclination Sensor CANopen
