Gefran F091705/ GIGMOS045000HC10 0000X00 2 Axis Inclination Sensor, IP67, CANopen

This image is representative of the product range

Subtotal (1 unit)*

PHP17,571.39

(exc. VAT)

PHP19,679.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,571.39

*price indicative

RS Stock No.:
821-142
Mfr. Part No.:
F091705/ GIGMOS045000HC10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

45°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer delivers precise angle measurements for various applications, leveraging Advanced MEMS technology to ensure reliability in challenging environments such as mobile hydraulics and agricultural machinery.

Measurement range of ±45° with minimal long-term repeatability errors

High electromagnetic compatibility and robust design suitable for tough conditions

Wide supply voltage options from +5Vdc to +36Vdc

Multiple output signals including 0.5 to 4.5Vdc, 4 to 20mA, and CANopen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy