Gefran F071967/ GIBAO045000HC10 0000X00 2 Axis Inclination Sensor, IP67, CANopen

This image is representative of the product range

Subtotal (1 unit)*

PHP13,335.80

(exc. VAT)

PHP14,936.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,335.80

*price indicative

RS Stock No.:
822-142
Mfr. Part No.:
F071967/ GIBAO045000HC10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±45°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

65.4 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor offers a reliable solution for measuring angles with precision, thanks to its MEMS technology. Designed for both single and dual-axis applications, it ensures high performance in various environments.

Measurement range of ±10° to ±85° for dual-axis and 360° for single-axis performance

Operates with supply voltages of +5Vdc and +10 to +36Vdc for flexibility in installation

Provides multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy