Gefran F072100/ GIBFV015000HA30 0000X20 1 Axis Sensor, IP67, Analogue
- RS Stock No.:
- 822-146
- Mfr. Part No.:
- F072100/ GIBFV015000HA30 0000X20
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP11,700.28
(exc. VAT)
PHP13,104.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,700.28 |
*price indicative
- RS Stock No.:
- 822-146
- Mfr. Part No.:
- F072100/ GIBFV015000HA30 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Sensor | |
| Measurement Range | ±15° | |
| Resolution | 12 bit | |
| Interface | Analogue | |
| Accuracy | ±0.5% | |
| Connection Type | 5-Pin M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 41 x 13.9 x 58.8 mm | |
| Housing Material | PBT (polybutylene terephthalate) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Sensor | ||
Measurement Range ±15° | ||
Resolution 12 bit | ||
Interface Analogue | ||
Accuracy ±0.5% | ||
Connection Type 5-Pin M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 41 x 13.9 x 58.8 mm | ||
Housing Material PBT (polybutylene terephthalate) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an entry-level device designed for accurate angle measurement in various applications. It utilises MEMS technology, delivering reliable performance across specified measurement ranges.
Measurement ranges of ±10°, ±15°, and ±20° enhance flexibility for diverse applications
Operating temperature range of -40 to +85 °C ensures reliability in harsh environments
High IP67 and IPX9K protection levels provide resistance against dust and water infiltration
Multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA offer versatile integration options
Related links
- Gefran F087203/ GIBFV360000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F086959/ GIBFV360000LA11 0000X02 1 Axis Sensor Analogue
- Gefran F067235/ GIGFOS010000HA30 0000X20 2 Axis Sensor Analogue
- Gefran F096970/ GIGFVS010000HA30 0000X20 2 Axis Sensor Analogue
- Gefran F067376/ GITFOR010010HA30 0000X20 2 Axis Sensor Analogue
- Gefran F084625/ GIBFO085000HA30 0000X20 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F090943/ GIBFO030000HA31 0000X20 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F068940/ GIGMVS360000HA10 0000X00 2 Axis Sensor Analogue
