Gefran F067376/ GITFOR010010HA30 0000X20 2 Axis Sensor, IP67, Analogue
- RS Stock No.:
- 820-880
- Mfr. Part No.:
- F067376/ GITFOR010010HA30 0000X20
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP28,768.43
(exc. VAT)
PHP32,220.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,768.43 |
*price indicative
- RS Stock No.:
- 820-880
- Mfr. Part No.:
- F067376/ GITFOR010010HA30 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 10 ° | |
| Resolution | 12 bit | |
| Interface | Analogue | |
| Accuracy | 0.5 | |
| Connection Type | Cable, M12 | |
| Supply Voltage | 36V | |
| Dimensions | 90 x 75 x 45 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Number of Axis 2 | ||
Measurement Range 10 ° | ||
Resolution 12 bit | ||
Interface Analogue | ||
Accuracy 0.5 | ||
Connection Type Cable, M12 | ||
Supply Voltage 36V | ||
Dimensions 90 x 75 x 45 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran dual-axis inclinometer designed to provide precise measurements. It excels in mobile hydraulic applications, ensuring robust performance and accuracy in challenging environments.
Measurement range of ±10° to ±85° for versatile applications
Wide supply voltage options from +10Vdc to +36Vdc
Multiple output signals available, including 4 to 20mA and CANopen
High resolution of 12 bits for improved precision
Operating temperature range from -40°C to +85°C for harsh conditions
Related links
- Gefran F067235/ GIGFOS010000HA30 0000X20 2 Axis Sensor Analogue
- Gefran F096970/ GIGFVS010000HA30 0000X20 2 Axis Sensor Analogue
- Gefran F084625/ GIBFO085000HA30 0000X20 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F090943/ GIBFO030000HA31 0000X20 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F068233/ GITMOS030000HA30 0000X00 2 Axis Sensor Analogue
- Gefran F069316/ GITMOS045000HA30 0000X00 2 Axis Sensor Analogue
- Gefran F068940/ GIGMVS360000HA10 0000X00 2 Axis Sensor Analogue
- Gefran F073218/ GITMOS085000HA20 L000X00 2 Axis Sensor Analogue
