Gefran F067235/ GIGFOS010000HA30 0000X20 2 Axis Sensor, IP67, Analogue

Subtotal (1 unit)*

PHP16,564.91

(exc. VAT)

PHP18,552.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,564.91

*price indicative

RS Stock No.:
821-871
Mfr. Part No.:
F067235/ GIGFOS010000HA30 0000X20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Sensor

Measurement Range

10 °

Resolution

12 bit

Interface

Analogue

Accuracy

0.5

Supply Voltage

36V

Dimensions

84 x 73 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a high-performance sensor designed for accurate measurement of angular position across a range of applications. Featuring Advanced MEMS technology, it ensures high precision and durability in demanding environments.

Measurement range of ±10°, ±15°, ±20°, ±30°, ±45°, ±60°, ±85° for dual Axis applications

Operating temperature range between -40°C to +85°C ensures reliable performance

12-bit resolution for analogue output and 0.01° for CANopen output for precise measurements

IP67 and IPX9K protection levels safeguard against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy