Gefran F073218/ GITMOS085000HA20 L000X00 2 Axis Sensor, IP67, Analogue

This image is representative of the product range

Subtotal (1 unit)*

PHP22,310.21

(exc. VAT)

PHP24,987.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,310.21

*price indicative

RS Stock No.:
820-720
Mfr. Part No.:
F073218/ GITMOS085000HA20 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Number of Axis

2

Measurement Range

85 °

Resolution

12 bit

Interface

Analogue

Accuracy

0.5

Connection Type

Cable, M12

Supply Voltage

36V

Dimensions

90 x 75 x 45 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer designed to provide accurate angular measurements across various applications, ensuring reliability in performance and durability in challenging environments.

Measurement range is available for single and dual Axis inclinations

Robust construction with IP67 and IPX9K ratings, enhancing durability

Supports multiple output signals, including analog and CANopen

Operating temperature range from -40°C to +85°C for versatility

High accuracy with less than ±0.15% FS deviation for precision applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy