Gefran F068940/ GIGMVS360000HA10 0000X00 2 Axis Sensor, IP67, Analogue

Subtotal (1 unit)*

PHP14,887.45

(exc. VAT)

PHP16,673.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,887.45

*price indicative

RS Stock No.:
822-114
Mfr. Part No.:
F068940/ GIGMVS360000HA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Sensor

Measurement Range

60 °

Resolution

12 bit

Interface

Analogue

Accuracy

0.5

Supply Voltage

36V

Dimensions

84 x 73 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer offers robust and precise dual-axis measurement capabilities, designed for demanding environments such as mobile hydraulics and heavy machinery applications. Its Advanced MEMS technology ensures high performance and reliability.

Measurement range of ±10° to ±85° for single-axis and 360° for dual-axis applications

Outputs include 0.5 to 4.5Vdc and CANopen, ensuring flexibility in various setups

Operating temperature range of -40 to +85°C for extreme conditions

IP67/IPX9K protection levels enable resilience against dust and water exposure

Durable PBT housing ensures long-lasting performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy