Gefran F090398/ GITMOS015000HA30 0000X00 2 Axis Sensor, IP67, Analogue
- RS Stock No.:
- 821-391
- Mfr. Part No.:
- F090398/ GITMOS015000HA30 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP21,848.91
(exc. VAT)
PHP24,470.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,848.91 |
*price indicative
- RS Stock No.:
- 821-391
- Mfr. Part No.:
- F090398/ GITMOS015000HA30 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Sensor | |
| Measurement Range | 15 ° | |
| Resolution | 12 bit | |
| Interface | Analogue | |
| Accuracy | 0.5 | |
| Connection Type | Cable, M12 | |
| Supply Voltage | 36V | |
| Dimensions | 90 x 75 x 45 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Sensor | ||
Measurement Range 15 ° | ||
Resolution 12 bit | ||
Interface Analogue | ||
Accuracy 0.5 | ||
Connection Type Cable, M12 | ||
Supply Voltage 36V | ||
Dimensions 90 x 75 x 45 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer designed to provide precise angle measurements across a wide range of applications, making it suitable for mobile hydraulics and heavy machinery. Its robust construction ensures reliable performance under challenging conditions.
Measurement range of ±15° ensures versatility for various applications
Operating temperature from -40 to +85°C guarantees functionality in extreme conditions
Equipped with an IP67 rating, providing protection against moisture and dust
Utilises Advanced MEMS technology for high accuracy and long-term repeatability
Related links
- Gefran F068233/ GITMOS030000HA30 0000X00 2 Axis Sensor Analogue
- Gefran F069316/ GITMOS045000HA30 0000X00 2 Axis Sensor Analogue
- Gefran F068940/ GIGMVS360000HA10 0000X00 2 Axis Sensor Analogue
- Gefran F091561/ GIGMOS020000HA20 0000X00 2 Axis Sensor Analogue
- Gefran F068803/ GITMVR360360HA10 0000X00 2 Axis Sensor Analogue
- Gefran F083782/ GIGMOR010010HA20 0000X00 2 Axis Sensor Analogue
- Gefran F077986/ GITMOR085085HC10 0000X00 2 Axis Sensor CANopen
- Gefran F067235/ GIGFOS010000HA30 0000X20 2 Axis Sensor Analogue
