Gefran F091561/ GIGMOS020000HA20 0000X00 2 Axis Sensor, IP67, Analogue

This image is representative of the product range

Subtotal (1 unit)*

PHP16,481.04

(exc. VAT)

PHP18,458.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,481.04

*price indicative

RS Stock No.:
821-471
Mfr. Part No.:
F091561/ GIGMOS020000HA20 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Sensor

Measurement Range

20 °

Resolution

12 bit

Interface

Analogue

Accuracy

0.5

Connection Type

Cable, M12

Supply Voltage

36V

Dimensions

84 x 73 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer provides precise angle measurement functionality for various applications, utilising MEMS technology to deliver accurate performance across a range of environmental conditions.

Measurement range of ±20° for dual-axis and ±180° for single-axis configurations

Supports supply voltages of +10 to +36VDC, ensuring flexible power options

Outputs include 4 to 20mA, 0 to 10Vdc, and CANopen for versatile connectivity

Operating temperature range of -40 to +85°C, suitable for rugged outdoor use

12-bit resolution for analogue output, enhancing measurement precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy