Gefran F068803/ GITMVR360360HA10 0000X00 2 Axis Sensor, IP67, Analogue
- RS Stock No.:
- 821-297
- Mfr. Part No.:
- F068803/ GITMVR360360HA10 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP27,090.97
(exc. VAT)
PHP30,341.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,090.97 |
*price indicative
- RS Stock No.:
- 821-297
- Mfr. Part No.:
- F068803/ GITMVR360360HA10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 60 ° | |
| Resolution | 12 bit | |
| Interface | Analogue | |
| Accuracy | 0.5 | |
| Connection Type | Cable, M12 | |
| Supply Voltage | 36V | |
| Dimensions | 90 x 75 x 45 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Number of Axis 2 | ||
Measurement Range 60 ° | ||
Resolution 12 bit | ||
Interface Analogue | ||
Accuracy 0.5 | ||
Connection Type Cable, M12 | ||
Supply Voltage 36V | ||
Dimensions 90 x 75 x 45 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran high-performance dual-axis inclinometers designed for precision measurement in complex environments. It excels in providing accurate tilt data which is essential for various applications including mobile hydraulics and agricultural vehicles.
Measurement range of ±10° to ±85° for dual-axis inclinometers, ensuring versatility
Supply voltage options from +5Vdc to +36Vdc, accommodating diverse system requirements
Multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA for flexibility in integration
High-resolution 12-bit output improves measurement precision for critical applications
Related links
- Gefran F068233/ GITMOS030000HA30 0000X00 2 Axis Sensor Analogue
- Gefran F069316/ GITMOS045000HA30 0000X00 2 Axis Sensor Analogue
- Gefran F068940/ GIGMVS360000HA10 0000X00 2 Axis Sensor Analogue
- Gefran F091561/ GIGMOS020000HA20 0000X00 2 Axis Sensor Analogue
- Gefran F090398/ GITMOS015000HA30 0000X00 2 Axis Sensor Analogue
- Gefran F083782/ GIGMOR010010HA20 0000X00 2 Axis Sensor Analogue
- Gefran F077986/ GITMOR085085HC10 0000X00 2 Axis Sensor CANopen
- Gefran F067235/ GIGFOS010000HA30 0000X20 2 Axis Sensor Analogue
