Gefran F084625/ GIBFO085000HA30 0000X20 2 Axis Dual Axis Tilt Sensor, IP67, Analogue
- RS Stock No.:
- 820-929
- Mfr. Part No.:
- F084625/ GIBFO085000HA30 0000X20
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP11,700.28
(exc. VAT)
PHP13,104.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,700.28 |
*price indicative
- RS Stock No.:
- 820-929
- Mfr. Part No.:
- F084625/ GIBFO085000HA30 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Dual Axis Tilt Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±85° | |
| Resolution | 12 bit | |
| Interface | Analogue | |
| Accuracy | ±0.5% | |
| Connection Type | 5-Pin M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 41 x 13.9 x 58.8 mm | |
| Housing Material | PBT (polybutylene terephthalate) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Dual Axis Tilt Sensor | ||
Number of Axis 2 | ||
Measurement Range ±85° | ||
Resolution 12 bit | ||
Interface Analogue | ||
Accuracy ±0.5% | ||
Connection Type 5-Pin M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 41 x 13.9 x 58.8 mm | ||
Housing Material PBT (polybutylene terephthalate) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor offers an entry-level solution for measuring tilt across single and dual axes, ensuring high performance in various mobile hydraulic applications.
Measurement ranges of ±10° to ±85° for dual-axis and ±180° for single-axis
Supply voltage options include +5Vdc and +10 to +36Vdc, catering to different configurations
Outputs available in 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA for versatile data communication
High accuracy of <lt/> ±0.5% FS verified at 25 °C, ensuring reliable performance
Related links
- Gefran F090943/ GIBFO030000HA31 0000X20 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F073200/ GIBFO045000HA30 0000X30 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F082520/ GIBFO010000HA10 0000X01 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F094597/ GIBFO045000HA20 0000X30 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F082735/ GIBFO010000HA30 0000X50 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F095398/ GIBFO010000HA31 0000Y30 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F096860/ GIBFO030000HA10 0000X05 2 Axis Dual Axis Tilt Sensor Analogue
- Gefran F067368/ GIBFO030000HA30 L000A05 2 Axis Dual Axis Tilt Sensor Analogue
