Gefran F067368/ GIBFO030000HA30 L000A05 2 Axis Dual Axis Tilt Sensor, IP67, Analogue

This image is representative of the product range

Subtotal (1 unit)*

PHP11,951.90

(exc. VAT)

PHP13,386.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,951.90

*price indicative

RS Stock No.:
820-879
Mfr. Part No.:
F067368/ GIBFO030000HA30 L000A05
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Dual Axis Tilt Sensor

Measurement Range

±30°

Resolution

12 bit

Interface

Analogue

Accuracy

±0.5%

Connection Type

5-Pin M12 Connector

Supply Voltage

36V dc

Dimensions

41 x 13.9 x 58.8 mm

Housing Material

PBT (polybutylene terephthalate)

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an entry-level dual-axis device designed to deliver precise angular measurements. It features robust construction and is suitable for various mobile hydraulic applications, ensuring reliable performance in demanding environments.

Measurement range of ±10° to ±360° for versatile applications

Supplied with a voltage range of +5 to +36Vdc, accommodating diverse output types

Outputs available include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

High accuracy of <lt/> ±0.5% FS at 25 °C for reliable data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy