Gefran F086959/ GIBFV360000LA11 0000X02 1 Axis Sensor, IP67, Analogue

This image is representative of the product range

Subtotal (1 unit)*

PHP11,322.85

(exc. VAT)

PHP12,681.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,322.85

*price indicative

RS Stock No.:
821-099
Mfr. Part No.:
F086959/ GIBFV360000LA11 0000X02
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

1

Product Type

Sensor

Measurement Range

±360°

Resolution

12 bit

Interface

Analogue

Accuracy

±0.5%

Connection Type

5-Pin M12 Connector

Supply Voltage

5V dc

Dimensions

41 x 13.9 x 58.8 mm

Housing Material

PBT (polybutylene terephthalate)

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor offers exceptional precision for measuring angles up to ±180° in single-axis configurations. It incorporates Advanced MEMS technology to ensure reliability in demanding applications.

High measurement range of ±180° for versatile applications

Supplies a ratiometric output of 0.5 to 4.5Vdc with +5Vdc power

Robust design with an operational temperature of -40 to +85 °C

IP67 protection ensures durability in harsh environments

12-bit resolution enhances measurement accuracy in dynamic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy