Gefran F068910/ GITMVS360000HA30 L000X00 1 Axis Inclination Sensor, IP67
- RS Stock No.:
- 822-109
- Mfr. Part No.:
- F068910/ GITMVS360000HA30 L000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP21,848.91
(exc. VAT)
PHP24,470.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,848.91 |
*price indicative
- RS Stock No.:
- 822-109
- Mfr. Part No.:
- F068910/ GITMVS360000HA30 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | ±60° | |
| Resolution | 12 bit | |
| Accuracy | ±0.15% | |
| Connection Type | M12 | |
| Supply Voltage | 36V ac | |
| Dimensions | 66mm x 90mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range ±60° | ||
Resolution 12 bit | ||
Accuracy ±0.15% | ||
Connection Type M12 | ||
Supply Voltage 36V ac | ||
Dimensions 66mm x 90mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer delivers precise and reliable measurement across a range of angles, making it essential for applications requiring high accuracy and durability in dynamic environments.
Measurement range of ±10° to ±85° for dual Axis configurations
Supply voltage options of +5Vdc or +10 to 36Vdc to suit various applications
Multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA for versatility
Compact and robust design rated at IP67 and IPX9K for harsh environments
Related links
- Gefran F069833/ GIGMVS360000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F073492/ GIGMVS360000HC10 L000X00 1 Axis Inclination Sensor CANopen
- Gefran F069983/ GIBAV045000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F073223/ GIGMVS360000HA20 L000X00 1 Axis Inclination Sensor Analog
- Gefran F097740/ GIGMVS015000HA30 L000X00 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F076020/ GITMVS360000HC10 0000X00 1 Axis Inclination Sensor CANopen
- Gefran F081422/ GIBFV045000HA20 0000XA0 1 Axis Inclination Sensor Analog
